surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-770186-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-770186-1

TE Connectivity / AMP Brand

12P MINI UMNL ASSY VO SNAU LF

PRICING per piece  AVAILABILITY real time   
1-24 :$3.36
25-99 :$3.29
100-499 :$3.23
500-999 :$3.20
1,000-4,999 :$3.16
5,000 + :$2.86
Request Quote
2,476 can ship Monday
In our stock 
112 can ship 3/2/17
Incoming stock 
More available to ship 4/29/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-770186-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 770186
Pitch: 4.14 mm
Maximum Current Rating: 9.5/Contact A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 14.25mm
ACCESSORIES (2)
Customers Who Bought 1-770186-1 Also Bought
DESCRIPTION
12P MINI UMNL ASSY VO SNAU LF

Product Highlights
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 12
  • 4.14 x 4.14 mm Centerline, Matrix
  • Matrix Contact Layout
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?