1770019-1 TE Connectivity / AMP Brand | Cable Assembly Other
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1770019-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1770019-1

TE Connectivity / AMP Brand

C/A, HDMI TO HDMI, 2000MM

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$34.73
10-14 :$31.26
15-29 :$29.70
30-59 :$28.21
60-149 :$25.96
150-299 :$19.73
300-749 :$17.31
750 + :$16.79
In Stock: 23
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 23?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1770019-1
RoHS: Yes
HTS: 8536410050
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 60
Cable Length: 2 m
Cable Type: Video
Connector Type: HDMI to HDMI
Connector Type A: HDMI
Connector Type B: HDMI
Contact Termination: N/A
Family: 1770019
Gender: PL-PL
Maximum Current Rating: N/A
Maximum Voltage Rating: N/A
Operating Temperature: N/A
Wire Size: 28/30 AWG
Customers Who Bought 1770019-1 Also Bought
DESCRIPTION
C/A, HDMI TO HDMI, 2000MM
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less