surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-770010-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-770010-0

TE Connectivity / AMP Brand

UMNL II SOK SN/AUNI/PHBZ LF

PRICING per piece  AVAILABILITY real time   
1-99 :$1.280
100-499 :$1.220
500-999 :$1.160
1,000-4,999 :$1.100
5,000-9,999 :$1.050
10,000-14,999 :$0.550
15,000-19,999 :$0.379
20,000 + :$0.372
Request Quote
5,000 can ship tomorrow
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-770010-0
RoHS: Yes
Termination Method: Crimp
Family: 770010
Contact Material: Phosphor Bronze
Wire Size: 14-20 AWG
Packaging: Reel
Contact Plating: Gold Over Nickel
Maximum Current Rating: 19 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -30 to 105 °C
Dimension: 25.14mm x 4.19mm x 4.7mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: No
ACCESSORIES (3)
Customers Who Bought 1-770010-0 Also Bought
DESCRIPTION
UMNL II SOK SN/AUNI/PHBZ LF

Product Highlights
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8538908140
COO: US
ECCN: EAR99
DID YOU KNOW?