176975-6 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
176975-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

176975-6

TE Connectivity / AMP Brand

UNIV POWER HDR ASSY 2P BLUE

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.3141
100-499 :$0.2985
500-999 :$0.2839
1,000-1,599 :$0.2694
1,600-3,199 :$0.2558
3,200-4,799 :$0.1924
4,800-6,399 :$0.1789
6,400 + :$0.1758
In Stock: 2,400
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
MOQ for out of Stock Qty: 1600
Need More than 2,400?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 176975-6
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 50 VAC
Maximum Current Rating: 7/Contact A
Operating Temperature: -30 to 105 °C
Customers Who Bought 176975-6 Also Bought
DESCRIPTION
UNIV POWER HDR ASSY 2P BLUE
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less