176793-5 TE Connectivity / AMP Brand | Connector Accessories
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
176793-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

176793-5

TE Connectivity / AMP Brand

Connector Accessories 26 Pos Shield Case Kit Steel

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$14.03
25-79 :$13.33
80-159 :$12.66
160-239 :$7.79
240-319 :$6.17
320 + :$6.05
In Stock: 0
On Order: 320
Can ship 7/4/18  
Factory Lead-Time: 22 weeks
Can ship 7/23/18 This is the manufacturers lead time for additional quantities of available in our stock.
14 views in the last month Popularity 
Need More than 320?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 176793-5
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 80
Type: Shield Case Kit
Operating Temperature: N/A
Customers Who Bought 176793-5 Also Bought
DESCRIPTION
Connector Accessories 26 Pos Shield Case Kit Steel

Product Highlights
  • Shield Case Kit
  • Number of Positions = 36
  • 180° Cable Exit Angle
  • Cable Outer Diameter = 6.40 - 7.90 mm
  • Without AMP Logo

Search Keywords:

CHAMP, pcb connectors, AMPHENOL
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less