1-767007-1 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-767007-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-767007-1

TE Connectivity / AMP Brand

MICT,260PLUG,152,ASSY,.025,REC

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$156.63
25-99 :$148.80
100-161 :$141.36
162-323 :$134.29
324-485 :$68.59
486-647 :$46.69
648 + :$45.76
7 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,232 can ship 11/3/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 3/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-767007-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 8
Type: High Speed Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 767007
Pitch: 2.54/0.64 mm
Maximum Current Rating: (7.6/1)/Contact A
Body Orientation: Straight
Number of Contacts: 152
Mounting: Through Hole/Surface Mount
Maximum Contact Resistance: 10 mOhm
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 63.5 x 5.28 x 6.38 mm
ACCESSORIES
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-5767007-1
1-5767007-1
In Stock:  40
Customers Who Bought 1-767007-1 Also Bought
DESCRIPTION
MICT,260PLUG,152,ASSY,.025,REC

Product Highlights
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 6.60 mm, 15.62 mm
  • Number of Positions = 152
  • Vertical Mount Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99