surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-767003-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-767003-0

TE Connectivity / AMP Brand

Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

PRICING per each  AVAILABILITY real time   
1-4 :$34.00
5-13 :$32.29
14-27 :$30.68
28-499 :$29.15
500-755 :$24.76
756-999 :$23.98
1,000-2,499 :$21.26
2,500 + :$18.22
829 can ship Monday
See alternative parts
In our stock 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-767003-0
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 14
Type: High Speed Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 767003
Pitch: 2.54/0.64 mm
Maximum Current Rating: (11.5/1)/Contact A
Body Orientation: Straight
Number of Contacts: 76
Mounting: Through Hole/Surface Mount
Maximum Contact Resistance: 10 mOhm
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 38.1 x 5.28 x 10.79 mm
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-5767003-0
1-5767003-0
In Stock:  21
Customers Who Bought 1-767003-0 Also Bought
DESCRIPTION
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

Product Highlights
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 10.92 mm, 20.00 mm
  • Number of Positions = 76
  • Vertical Mount Angle

Search Keywords:

board to board, backplane, high speed, matched impedance, cable to board, pcb connectors, parallel, fine pitch, MICTOR , Microstrip, motherboard, daughtercard, low crosstalk,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?