1766811-1 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1766811-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1766811-1

TE Connectivity / AMP Brand

CONTACT,PIN,#0

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-14 :$9.78
15-24 :$8.80
25-49 :$8.36
50-99 :$7.94
100-499 :$7.54
500-999 :$7.09
1,000 + :$6.34
In Stock: 450
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
12 views in the last month Popularity 
Need More than 450?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1766811-1
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Contact Type: Power
Gender: Pin
Contact Size: 0
Wire Size: N/A
Contact Material: Copper Alloy
Contact Plating: Silver
Maximum Current Rating: 200 A
Termination Method: Crimp
Customers Who Bought 1766811-1 Also Bought
DESCRIPTION
CONTACT,PIN,#0

Product Highlights
  • Contact
  • Contact Size = 0
  • Pin
  • Termination Type = Crimp (Standard)
  • Not Hot Pluggable
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less