1766232-1 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1766232-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1766232-1

TE Connectivity / AMP Brand

CONTACT,PIN, .25 DIA

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$11.83
25-99 :$11.24
100-999 :$10.68
1,000-1,499 :$10.14
1,500-2,999 :$9.63
3,000-4,499 :$4.92
4,500-5,999 :$3.35
6,000 + :$3.28
In Stock: 1,188
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Factory Stock: 5,796
Can ship 3/5/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Need More than 6,984?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1766232-1
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Contact Type: Power
Gender: Pin
Contact Size: 4
Wire Size: N/A
Contact Material: Copper Alloy
Contact Plating: Silver
Maximum Current Rating: N/A
Termination Method: Crimp
Customers Who Bought 1766232-1 Also Bought
DESCRIPTION
CONTACT,PIN, .25 DIA

Product Highlights
  • Contact
  • Contact Size = 4
  • Pin
  • Termination Type = Crimp (Standard)
  • Not Hot Pluggable
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less