176299-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
176299-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

176299-1

TE Connectivity / AMP Brand

UNVI POWER CAP HSG 12P PNL MTG

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$2.4500
25-99 :$2.3300
100-499 :$2.2200
500-999 :$2.1000
1,000-1,499 :$1.2900
1,500-1,999 :$1.0192
2,000 + :$0.9984
In Stock: 700
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 700?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 176299-1
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 12
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -30 to 105 °C
ACCESSORIES (4)
Customers Who Bought 176299-1 Also Bought
DESCRIPTION
UNVI POWER CAP HSG 12P PNL MTG

Product Highlights
  • Housing
  • Receptacle (Cap)
  • Loose Piece
  • 4.60 x 3.96 mm Centerline, Matrix
  • Number of Positions = 12
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less