176290-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
176290-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

176290-1

TE Connectivity / AMP Brand

UNIV POWER CAP HSG 15P F/H

PRICING per piece  AVAILABILITY Updated Today   
1-149 :$0.790
150-249 :$0.710
250-499 :$0.640
500-999 :$0.610
1,000-1,499 :$0.580
1,500-4,999 :$0.530
5,000-9,999 :$0.489
10,000 + :$0.464
500 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 176290-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Housing
Termination Method: Crimp
Maximum Voltage Rating: 600 VAC
Family: 176290
Contact Material: N/R
Housing Color: Natural
Pitch: 3.96 mm
Wire Size: N/A
Contact Plating: N/R
Maximum Current Rating: 12/Contact A
Body Orientation: Straight
Housing Material: Nylon
Number of Contacts: 15
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -30 to 105 °C
Dimension: 20.94 x 18.6 x 29 mm
Number of Rows: 3
Customers Who Bought 176290-1 Also Bought
DESCRIPTION
UNIV POWER CAP HSG 15P F/H

Product Highlights
  • Housing
  • Receptacle (Cap)
  • Loose Piece
  • 4.60 x 3.96 mm Centerline, Matrix
  • Number of Positions = 15
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99