176287-4 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
176287-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

176287-4

TE Connectivity / AMP Brand

AMP UNIVERSAL POWER CAP 9P

Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
In Stock: 2,000
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 176287-4
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Centerline (Pitch): .156 in, 3.96 mm
Connector & Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Contact Base Material: Copper Alloy
Contact Current Rating (Max): 7 A
Contact Layout: Matrix
Contact Retention: Without
Contact Type: Tab
For Use With: Plug Housing
Glow Wire Rating: Standard Part - Not Glow Wire
Height: .69 in, 17.6 mm
Housing Color: Yellow
Housing Material: Nylon 6/6
Housing Type: Receptacle
Insulation Resistance: 1000 MΩ
Length: 1.14 in, 29 mm
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Retention: With
Mating Retention Type: Latch
Number of Positions: 9
Number of Rows: 3
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Operating Voltage: 300 VAC
Packaging Method: Bag
Packaging Quantity: 500
Panel Mount Feature: Without
PCB Mount Retention: With
Product Type: Housing
Row-to-Row Spacing: 4.6 in, .181 mm
Sealed Condition: Not Sealed
Strain Relief: Without
UL Flammability Rating: UL 94V-0
Customers Who Bought 176287-4 Also Bought
DESCRIPTION
AMP UNIVERSAL POWER CAP 9P
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less