176287-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
176287-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

176287-1

TE Connectivity / AMP Brand

AMP UNIVERSAL POWER CAP 9P

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.5533
100-499 :$0.5252
500-999 :$0.4992
1,000-3,124 :$0.4742
3,125-6,249 :$0.4503
6,250-9,374 :$0.2777
9,375-12,499 :$0.2194
12,500 + :$0.2153
In Stock: 4,187
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 4,187?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 176287-1
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 9
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: N/A
Customers Who Bought 176287-1 Also Bought
DESCRIPTION
AMP UNIVERSAL POWER CAP 9P

Product Highlights
  • Housing
  • Receptacle (Cap)
  • Packaging Method = Loose Piece
  • 4.60 x 3.96 mm Centerline, Matrix
  • Number of Positions = 9
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less