176281-4 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
176281-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

176281-4

TE Connectivity / AMP Brand

UNIV POWER CAP HSG 1P F/H

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.1518
100-499 :$0.1446
500-999 :$0.1373
1,000-3,499 :$0.1300
3,500-6,999 :$0.1238
7,000-10,499 :$0.0926
10,500-13,999 :$0.0863
14,000 + :$0.0853
In Stock: 4,000
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 4,000?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 176281-4
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 1
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -30 to 105 °C
Customers Who Bought 176281-4 Also Bought
DESCRIPTION
UNIV POWER CAP HSG 1P F/H
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less