surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1761987-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1761987-7

TE Connectivity / AMP Brand

Recep Conn Assm Right Angle26P

PRICING per piece  AVAILABILITY real time   
1-199 :$3.20
200-399 :$2.88
400-799 :$2.60
800-1,599 :$2.46
1,600-3,199 :$2.34
3,200-4,999 :$2.23
5,000 + :$1.94
3,238 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1761987-7
RoHS: Yes
Type: SATA
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1761987
Pitch: 0.8 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 26
Mounting: Surface Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 13.4 x 11.7 x 5.35 mm
Customers Who Bought 1761987-7 Also Bought
DESCRIPTION
Recep Conn Assm Right Angle26P

Product Highlights
  • Connector
  • Receptacle
  • Number of Positions = 26
  • 1 Ports
  • PCB Mount Angle = Right Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?