1761789-8 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1761789-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1761789-8

TE Connectivity / AMP Brand

009 HOUSING FFC RCPT 100CL SR

PRICING per piece  AVAILABILITY Updated Today   
1-399 :$0.7072
400-749 :$0.6344
750-1,499 :$0.5720
1,500-2,499 :$0.5408
2,500-4,999 :$0.5138
5,000-9,999 :$0.4722
10,000-24,999 :$0.4482
25,000 + :$0.4368
36,800 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/20/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1761789-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: N/A
Family: 1761789
Pitch: 2.54 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 22.71 x 13.72 x 2.46 mm
Customers Who Bought 1761789-8 Also Bought
DESCRIPTION
009 HOUSING FFC RCPT 100CL SR

Product Highlights
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Slimline
  • Number of Positions = 9
  • Number of Rows = Single
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99