surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1761609-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1761609-6

TE Connectivity / AMP Brand

IDC LOW PRO HDR 16P RA SHT LAT

PRICING per piece  AVAILABILITY real time   
1-18 :$3.63
19-227 :$3.27
228-436 :$3.11
437-854 :$2.95
855-999 :$2.72
1,000-4,999 :$2.46
5,000-9,999 :$2.26
10,000 + :$2.20
Request Quote
19 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1761609-6
RoHS: Yes
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1761609
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 16
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Customers Who Bought 1761609-6 Also Bought
DESCRIPTION
IDC LOW PRO HDR 16P RA SHT LAT

Product Highlights
  • With Contacts
  • Housing Gender = Header - Pin
  • Header Type = Pin Header
  • AMP-LATCH Product Line
  • Low Profile
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?