surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1761606-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1761606-8

TE Connectivity / AMP Brand

IDC LOW PRO HDR 24P VERT LG LA

PRICING per piece  AVAILABILITY real time   
1-12 :$4.10
13-155 :$3.69
156-298 :$3.51
299-584 :$3.33
585-999 :$3.07
1,000-4,999 :$2.78
5,000-9,999 :$2.56
10,000 + :$2.48
Request Quote
222 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1761606-8
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1761606
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 24
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 38.1 x 22.56 mm
Customers Who Bought 1761606-8 Also Bought
DESCRIPTION
IDC LOW PRO HDR 24P VERT LG LA

Product Highlights
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 24
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?