surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1761606-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1761606-5

TE Connectivity / AMP Brand

IDC LOW PRO HDR 14P VERT LG LA

PRICING per piece  AVAILABILITY real time   
1-9 :$2.97
10-24 :$2.94
25-39 :$2.88
40-49 :$2.82
50-99 :$2.58
100-249 :$2.53
250 + :$2.35
Request Quote
5,817 can ship Monday
See alternative parts
In our stock 
203 can ship 3/2/17
Incoming stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1761606-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1761606
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 14
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 25.4 x 22.56 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
104128-2
104128-2
In Stock:  2
Customers Who Bought 1761606-5 Also Bought
DESCRIPTION
IDC LOW PRO HDR 14P VERT LG LA

Product Highlights
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 14
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?