surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1761604-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1761604-5

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-249 :$2.208
250-499 :$1.832
500 + :$1.594
0 (sold out)
See alternative parts
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1761604-5
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1761604
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 14
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 25.4 x 12.57 x 9.22 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
103310-2
103310-2
In Stock:  234
Customers Who Bought 1761604-5 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole

Product Highlights
  • Connector Type = Header - Pin
  • Header Type = Pin Header
  • AMP-LATCH Product Line
  • Low Profile
  • 14 Positions

Search Keywords:

ribbon cable connector system, input/output, LATCH Universal Header,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?