1761603-3 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1761603-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1761603-3

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-249 :$2.228
250-499 :$1.841
500-4,999 :$1.604
5,000 + :$1.139
1 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1761603-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1761603
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 20.32 x 9.22 x 9.22 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
103309-1
103309-1
In Stock:  2028
Customers Who Bought 1761603-3 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole

Product Highlights
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 10
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical

Search Keywords:

ribbon cable connector system, input/output, LATCH Universal Header,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99