1761394-1 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1761394-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1761394-1

TE Connectivity / AMP Brand

DUST COVER, SFP, GANGED & STACKED

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.600
100-199 :$0.540
200-299 :$0.487
300-499 :$0.463
500-999 :$0.440
1,000 + :$0.405
1,618 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
3,000 can ship 10/2/17
Incoming stock 
More available to ship 11/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
15 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1761394-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: SFP Dust Cover
Family: 1761394
Operating Temperature: N/A
Dimension: 13.8 x 14 x 10.6 mm
Customers Who Bought 1761394-1 Also Bought
DESCRIPTION
DUST COVER, SFP, GANGED & STACKED

Product Highlights
  • SFP Application
  • Accessory
  • Accessory Type = Dust Cover
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99