surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
175965-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

175965-2

TE Connectivity / AMP Brand

040 MLC II PLUG HSG ASSY 12P

PRICING per each  AVAILABILITY real time   
1-24 :$1.83
25-99 :$1.55
100-249 :$1.38
250-499 :$1.35
500-999 :$1.34
1,000-1,999 :$1.20
2,000-2,399 :$1.12
2,400 + :$1.10
Request Quote
2,918 can ship today
In our stock 
2,149 can ship 3/1/17
Incoming stock 
More available to ship 6/15/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 175965-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,400
Type: Housing
Maximum Voltage Rating: N/A
Family: 175965
Pitch: 2.5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Cable Mount
Gender: PL
Operating Temperature: -30 to 105 °C
Dimension: 18.3 x 23 x 18 mm
Customers Who Bought 175965-2 Also Bought
DESCRIPTION
040 MLC II PLUG HSG ASSY 12P

Product Highlights
  • Housing
  • Plug
  • 040 Plug Configuration
  • Number of Rows = 2
  • Number of Positions = 12
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?