surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1757830-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1757830-5

TE Connectivity / AMP Brand

AMPLIMITE,RCPT ASY,POSTD,109,ZN,5

PRICING per each  AVAILABILITY real time   
1-24 :$30.43
25-49 :$28.40
50-99 :$26.60
100-249 :$17.62
250-499 :$15.45
500-999 :$14.60
1,000 + :$14.18
Request Quote
377 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1757830-5
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Brass,Beryllium Copper
Pitch: N/A
Number of Terminals: 50
Packaging: Package
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Steel
Number of Contacts: 50
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: 67.31mm x 15.75mm x 11.15mm
Shell Size: 5
Shell Material/Plating: Steel/Zinc
Customers Who Bought 1757830-5 Also Bought
DESCRIPTION
AMPLIMITE,RCPT ASY,POSTD,109,ZN,5
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?