surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1757826-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1757826-6

TE Connectivity / AMP Brand

Conn D-Subminiature SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port Package

PRICING per piece  AVAILABILITY real time   
25-49 :$86.33
50-74 :$45.70
75-99 :$32.16
100 + :$31.52
Request Quote
0 (sold out)
In our stock 
380 can ship 2/23/17
Incoming stock 
More available to ship 2/26/17
Manufacturer’s Lead Time 
Minimum Order: 25
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1757826-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: 104
Packaging: Package
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polyphenylene Sulfide,Polyester
Number of Contacts: 104
Mounting: Cable Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 69.7mm x 17.6mm x 17.35mm
Shell Size: 6
Shell Material/Plating: Steel/Yellow Chromate Over Zinc
Customers Who Bought 1757826-6 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port Package

Product Highlights
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 104
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?