surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1757819-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1757819-7

TE Connectivity / AMP Brand

AMPLIMITE,ASY,PLUG,STD,109,ZN,2,CT

PRICING per piece  AVAILABILITY real time   
1-9 :$21.72
10-14 :$19.54
15-24 :$18.56
25-49 :$17.64
50-99 :$16.75
100-249 :$14.32
250 + :$10.21
Request Quote
50 can ship Monday
See alternative parts
In our stock 
36 can ship 3/3/17
Available Factory Stock 
197 can ship 2/23/17
Incoming stock 
More available to ship 3/12/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1757819-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Family: 205164
Contact Material: Copper Alloy
Pitch: N/A
Wire Size: N/A
Number of Terminals: 15
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polyester
Number of Contacts: 15
Mounting: Panel Mount
Gender: PIN
Operating Temperature: -55 to 125 °C
Dimension: 39.52mm x 16.59mm x 12.93mm
Shell Size: 2
Shell Material/Plating: Steel/Zinc
Shell Plating/Material: Zinc/Steel
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
205164-1
205164-1
In Stock:  787
Customers Who Bought 1757819-7 Also Bought
DESCRIPTION
AMPLIMITE,ASY,PLUG,STD,109,ZN,2,CT

Product Highlights
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 15
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?