surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
175362-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

175362-1

TE Connectivity / AMP Brand

DYNAMIC D-3500 REC HSG 2P

PRICING per piece  AVAILABILITY real time   
1-24 :$0.500
25-99 :$0.399
100-249 :$0.330
250-499 :$0.323
500-999 :$0.309
1,000-2,499 :$0.277
2,500-4,999 :$0.272
5,000 + :$0.257
58,247 can ship today
In our stock 
More available to ship 9/5/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 175362-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 175362
Pitch: N/R
Wire Size: 16 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 21 x 22.8 x 4.58 mm
Customers Who Bought 175362-1 Also Bought
DESCRIPTION
DYNAMIC D-3500 REC HSG 2P

Product Highlights
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 2
  • Not Keyed
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?