surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
175216-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

175216-2

TE Connectivity / AMP Brand

DYNAMIC REC CONT. S L/P

PRICING per piece  AVAILABILITY real time   
1-24 :$0.336
25-99 :$0.245
100-249 :$0.211
250-499 :$0.207
500 + :$0.202
5,061 can ship Monday
In our stock 
More available to ship 6/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 175216-2
RoHS: Yes
Termination Method: Crimp
Family: 175216
Contact Material: Copper Alloy
Wire Size: 24-28 AWG
Packaging: Bag
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 18.3 x 2.9 x 3.4mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Stamped Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 175216-2 Also Bought
DESCRIPTION
DYNAMIC REC CONT. S L/P

Product Highlights
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-3
  • Wire Range = 0.08-0.24² [28-24] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8538908040
COO: JP
ECCN: EAR99
DID YOU KNOW?