surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
174973-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

174973-2

TE Connectivity / AMP Brand

040 MLC CAP ASSY V 12P

PRICING per piece  AVAILABILITY real time   
1-89 :$1.94
90-269 :$1.74
270-449 :$1.65
450-951 :$1.57
952-99,999 :$1.49
100,000-499,999 :$1.41
500,000-999,999 :$1.32
1,000,000 + :$1.24
Request Quote
9 can ship today
In our stock 
280 can ship 2/27/17
Incoming stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 174973-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 90
Type: Multilock Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 174973
Pitch: 2.5 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: RCP
Operating Temperature: -30 to 105 °C
Dimension: 27.5 x 16.9 x 19.2 mm
Customers Who Bought 174973-2 Also Bought
DESCRIPTION
040 MLC CAP ASSY V 12P

Product Highlights
  • Housing Assembly
  • Receptacle (Cap)
  • Receptacle Configuration = 040
  • Number of Rows = 2
  • Number of Positions = 12
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?