surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
174941-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

174941-1

TE Connectivity / AMP Brand

Conn Housing RCP 13 POS Crimp ST Cable Mount Automotive Bag

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
29 can ship Monday
In our stock 
More available to ship 8/26/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 174941-1
RoHS: Yes
Type: Housing
Termination Method: Crimp
Maximum Voltage Rating: N/A
Family: 174941
Contact Material: N/R
Housing Color: White
Pitch: N/A
Wire Size: N/A
Contact Plating: N/R
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polybutylene Terephthalate
Number of Contacts: 13
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -30 to 105 °C
Number of Rows: 2
Customers Who Bought 174941-1 Also Bought
DESCRIPTION
Conn Housing RCP 13 POS Crimp ST Cable Mount Automotive Bag

Product Highlights
  • Housing
  • Receptacle (Cap)
  • Receptacle Configuration = 070/250 Hybrid
  • Number of Rows = 2
  • 13 Positions

Search Keywords:

Wire-to-wire, Wire-to-board, Hybrid, High Density, I/O,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: KR
ECCN: EAR99
DID YOU KNOW?