surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-749111-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-749111-4

TE Connectivity / AMP Brand

Conn SCSI PL 100 POS 1.27mm IDT RA Cable Mount 100 Terminal 1 Port

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
756 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-749111-4
RoHS: Yes
Type: SCSI
Termination Method: IDT
Maximum Voltage Rating: 30 VAC
Family: 5749111
Pitch: 1.27 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 100
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 71.86 x 14.94 mm
Customers Who Bought 1-749111-4 Also Bought