surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-749111-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-749111-0

TE Connectivity / AMP Brand

Conn SCSI PL 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-99 :$6.791
100-167 :$5.643
168-499 :$4.910
500 + :$4.029
Request Quote
179 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-749111-0
RoHS: Unknown
Type: SCSI
Termination Method: IDT
Maximum Voltage Rating: 100 VDC
Family: 749111
Pitch: 1.27 mm
Maximum Current Rating: 1 A
Body Orientation: Right Angle
Number of Contacts: 26
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 24.87 x 7.44 x 14.94 mm
Customers Who Bought 1-749111-0 Also Bought
DESCRIPTION
Conn SCSI PL 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port

Product Highlights
  • Connector
  • Plug
  • Number of Positions = 26
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]

Search Keywords:

AMPLIMITE, Subminiature D, high density, wire to board, board to board, cable to board, cable to cable, box to box, cabled connectors, d-sub, d sub, dsub
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?