surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1747996-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1747996-2

TE Connectivity / AMP Brand

GHC EYELET 12.4 2POS HEADER ASSY RED

PRICING per piece  AVAILABILITY real time   
1-99 :$0.630
100-149 :$0.570
150-299 :$0.516
300-599 :$0.490
600-1,199 :$0.465
1,200-4,999 :$0.427
5,000-9,999 :$0.400
10,000 + :$0.375
Request Quote
1,200 can ship tomorrow
In our stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1747996-2
RoHS: Yes
Type: Power
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1747996
Pitch: 12.4 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 10.7 x 17.9mm
Customers Who Bought 1747996-2 Also Bought
DESCRIPTION
GHC EYELET 12.4 2POS HEADER ASSY RED

Product Highlights
  • Header
  • Packaging Method = Loose Piece
  • Copper Alloy Contact Base Material
  • Tin Contact Mating Area Plating Material
  • 12.40 mm Centerline, Matrix
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?