surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-747948-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-747948-6

TE Connectivity / AMP Brand

KIT,PLUG,25P,HDE,SHLD ENCLSRE

PRICING per piece  AVAILABILITY real time   
1-24 :$44.53
25-49 :$42.30
50-74 :$26.03
75-99 :$20.61
100 + :$20.20
Request Quote
0 (sold out)
See alternative parts
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-747948-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: D-Subminiature
Termination Method: IDT
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Phosphor Bronze
Pitch: N/A
Number of Terminals: 25
Packaging: Package
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3.7/Contact A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 25
Mounting: Cable Mount
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 56.13mm x 44.83mm x 16mm
Shell Size: 3
Shell Material/Plating: Steel/Tin
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
747948-2
747948-2
In Stock:  12
Customers Who Bought 1-747948-6 Also Bought
DESCRIPTION
KIT,PLUG,25P,HDE,SHLD ENCLSRE

Product Highlights
  • Connector Kit
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 25
  • Shielded
  • Plug
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?