surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-746610-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-746610-4

TE Connectivity / AMP Brand

16 DIP PLUG, 100CL, LEAD FREE

PRICING per piece  AVAILABILITY real time   
1-24 :$1.25
25-99 :$1.23
100-249 :$1.10
250-499 :$1.07
500 + :$1.03
Request Quote
0 (sold out)
See alternative parts
In our stock 
1,750 can ship 3/22/17
Incoming stock 
More available to ship 6/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-746610-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: IDC Connector
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 746610
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 16
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: PL
Operating Temperature: -65 to 105 °C
Dimension: 24.89 x 7.06 x 10.05 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
746610-3
746610-3
In Stock:  5699
Customers Who Bought 1-746610-4 Also Bought
DESCRIPTION
16 DIP PLUG, 100CL, LEAD FREE

Product Highlights
  • Connector Type = DIP (Dual In Line Package)
  • Number of Positions = 16
  • Plug
  • Without Mating Polarization
  • Terminate To Printed Circuit Board
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?