surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
174552-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

174552-1

TE Connectivity / AMP Brand

4P C-MNL PIN HDR R/A

PRICING per piece  AVAILABILITY real time   
1-24 :$1.53
25-99 :$1.50
100-249 :$1.45
250-499 :$1.42
500-999 :$1.30
1,000-1,999 :$1.10
2,000 + :$0.98
15,515 can ship today
In our stock 
2,789 can ship 3/2/17
Incoming stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 174552-1
RoHS: Yes
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 174552
Pitch: 5.08 mm
Maximum Current Rating: 13/Contact A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Through Hole
Gender: HDR
Operating Temperature: -55 to 85 °C
Dimension: 25.3 x 11.5 x 9.4mm
ACCESSORIES (8)
Customers Who Bought 174552-1 Also Bought
DESCRIPTION
4P C-MNL PIN HDR R/A

Product Highlights
  • Header
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 4
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?