surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-745508-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-399 :$0.454
400-749 :$0.386
750-1,499 :$0.347
1,500-2,499 :$0.313
2,500-4,999 :$0.297
5,000-9,999 :$0.282
10,000-24,999 :$0.268
25,000 + :$0.250
4,690 can ship tomorrow
In our stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-745508-2
RoHS: Yes
Type: Ferrule
Color: N/A
Family: 745508
Customers Who Bought 1-745508-2 Also Bought
DESCRIPTION
FERRULE SPLIT RING, HD

Product Highlights
  • Ferrule
  • Ferrule Type = Split-Ring
  • Ferrule Diameter = 20.07 mm
  • Shell Size = 5
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?