surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-745495-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$4.00
25-49 :$3.92
50-83 :$3.47
84-99 :$3.40
100-109 :$3.33
110-219 :$3.31
220-249 :$3.29
250 + :$3.23
3,870 can ship today
See alternative parts
In our stock 
More available to ship 2/8/18
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-745495-8
RoHS: Yes
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Phosphor Bronze
Pitch: 2.76 mm
Number of Terminals: 25
Packaging: Package
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 25
Mounting: Cable Mount
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 53.41 x 21.72 x 12.92 mm
Shell Size: 3
Shell Material/Plating: Steel/Bright Tin
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
745495-2
745495-2
In Stock:  9
Customers Who Bought 1-745495-8 Also Bought
DESCRIPTION
25 HDE MS RCPT,22-26,LEAD FREE

Product Highlights
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 25
  • Receptacle
  • With Contacts
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?