surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-745495-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-745495-7

TE Connectivity / AMP Brand

25 HDE MS RCPT,26-30,LEAD FREE

PRICING per piece  AVAILABILITY real time   
1-39 :$7.35
40-83 :$6.61
84-167 :$6.29
168-335 :$5.97
336-499 :$5.49
500-999 :$4.23
1,000-2,499 :$3.38
2,500 + :$2.95
Request Quote
498 can ship Monday
See alternative parts
In our stock 
More available to ship 11/11/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-745495-7
RoHS: Yes
Type: D-Subminiature
Termination Method: IDT
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Phosphor Bronze
Pitch: 2.76 mm
Number of Terminals: 25
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 25
Mounting: Cable Mount
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 53.41mm x 21.72mm x 12.92mm
Shell Size: 3
Shell Material/Plating: Steel/Bright Tin
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
745495-1
745495-1
In Stock:  65
Customers Who Bought 1-745495-7 Also Bought
DESCRIPTION
25 HDE MS RCPT,26-30,LEAD FREE

Product Highlights
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 25
  • Receptacle
  • With Contacts
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?