surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
174463-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

174463-1

TE Connectivity / AMP Brand

070 MULTILOCK 2P P

PRICING per each  AVAILABILITY real time   
1-24 :$0.63
25-99 :$0.52
100-499 :$0.47
500-999 :$0.45
1,000-3,999 :$0.42
4,000-7,999 :$0.40
8,000 + :$0.39
43,939 can ship Monday
In our stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 174463-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Type: Housing
Maximum Voltage Rating: N/A
Family: 174463
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: 14/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: PL
Operating Temperature: -30 to 105 °C
Dimension: 10.4 x 21 x 15.15 mm
Customers Who Bought 174463-1 Also Bought
DESCRIPTION
070 MULTILOCK 2P P

Product Highlights
  • Housing
  • Plug
  • 070 Plug Configuration
  • Number of Rows = 1
  • Number of Positions = 2
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?