surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
174460-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

174460-1

TE Connectivity / AMP Brand

070 MULTILOCK 2P CAP HSG

PRICING per piece  AVAILABILITY real time   
1-24 :$0.520
25-99 :$0.413
100-249 :$0.330
250-499 :$0.323
500-999 :$0.320
1,000-2,499 :$0.284
2,500-9,999 :$0.280
10,000 + :$0.274
9,262 can ship Monday
In our stock 
More available to ship 10/8/17
Manufacturer’s Lead Time 
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 174460-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Housing
Maximum Voltage Rating: N/A
Family: 174460
Pitch: 3.5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -30 to 105 °C
Dimension: 13.9 x 30.9 x 15.8 mm
Customers Who Bought 174460-1 Also Bought
DESCRIPTION
070 MULTILOCK 2P CAP HSG

Product Highlights
  • Housing
  • Receptacle (Cap)
  • Receptacle Configuration = 070
  • Number of Rows = 1
  • Number of Positions = 2
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?