surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
174401-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

174401-2

TE Connectivity / AMP Brand

Connector Accessories 21 POS Plug Double Lock Plate Polyethylene Terephthalate Black

PRICING per each  AVAILABILITY real time   
1-24 :$0.600
25-99 :$0.590
100-249 :$0.560
250-499 :$0.550
500-999 :$0.500
1,000-1,999 :$0.469
2,000-3,999 :$0.443
4,000 + :$0.299
372 can ship today
In our stock 
More available to ship 8/16/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 174401-2
RoHS: Yes
Type: Double Lock Plate
Family: 174401
Operating Temperature: N/A
Dimension: 64 x 21 mm
Customers Who Bought 174401-2 Also Bought
DESCRIPTION
Connector Accessories 21 POS Plug Double Lock Plate Polyethylene Terephthalate Black

Product Highlights
  • Double-Lock Plate
  • Number of Positions = 21
  • Without Cover
  • Not Sealed
  • Product Series = Series II
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?