174395-2 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
174395-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

174395-2

TE Connectivity / AMP Brand

Connector Accessories 5 POS Double-Lock Plate Polybutylene Terephthalate Black

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.690
25-99 :$0.650
100-499 :$0.630
500-999 :$0.474
1,000-3,999 :$0.451
4,000-7,999 :$0.430
8,000-15,999 :$0.406
16,000 + :$0.390
1776 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 174395-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Double Lock Plate
Family: 174395
Operating Temperature: N/A
Dimension: 17.4 x 21 x 1.2 mm
Customers Who Bought 174395-2 Also Bought
DESCRIPTION
Connector Accessories 5 POS Double-Lock Plate Polybutylene Terephthalate Black

Product Highlights
  • Double-Lock Plate
  • Number of Positions = 5
  • Without Cover
  • Not Sealed
  • Product Series = Series II
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99