surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
174197-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

174197-1

TE Connectivity / AMP Brand

FASTON .250 SERIES (6.3 MM) HOUSING

PRICING per piece  AVAILABILITY real time   
1-249 :$0.394
250-499 :$0.355
500-999 :$0.319
1,000-1,499 :$0.304
1,500-2,999 :$0.288
3,000-4,999 :$0.265
5,000-19,999 :$0.230
20,000 + :$0.205
Request Quote
2,999 can ship today
In our stock 
More available to ship 5/12/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
6 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 174197-1
RoHS: Yes
Type: Cap
Family: 174197
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 174197-1 Also Bought
DESCRIPTION
FASTON .250 SERIES (6.3 MM) HOUSING
PART CLASSIFICATION DATA
HTS: 8538906000
COO: KR
ECCN: EAR99
DID YOU KNOW?