174045-2 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
174045-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

174045-2

TE Connectivity / AMP Brand

040 MULTILOCK PLUG 12P

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.86
100-199 :$0.77
200-399 :$0.69
400-799 :$0.66
800-1,599 :$0.63
1,600-99,999 :$0.58
100,000-499,999 :$0.54
500,000 + :$0.51
2100 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
28,335 can ship 11/4/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
353 can ship 10/29/17
Incoming stock 
More available to ship 12/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 174045-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Housing
Maximum Voltage Rating: N/A
Family: 174045
Pitch: 2.5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Cable Mount
Gender: PL
Operating Temperature: -30 to 105 °C
Dimension: 18.1 x 18.5 x 26.1 mm
Customers Who Bought 174045-2 Also Bought
DESCRIPTION
040 MULTILOCK PLUG 12P

Product Highlights
  • Housing
  • Plug
  • 040 Plug Configuration
  • Number of Rows = 2
  • Number of Positions = 12
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99