1740210-9 TE Connectivity / AMP Brand | Connector Photovoltaic
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1740210-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1740210-9

TE Connectivity / AMP Brand

Conn DC Converter Receptacle 12AWG Box

PRICING per piece  AVAILABILITY Updated Today   
1-14 :$3.39
15-24 :$3.04
25-49 :$2.93
50-99 :$2.79
100-499 :$2.58
500-999 :$2.23
1,000-4,999 :$1.99
5,000 + :$1.87
100 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
3 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1740210-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: DC Converter Receptacle
Termination Method: N/A
Maximum Voltage Rating: 400 V
Family: 1740210
Wire Size: 12 AWG
Polarity: Positive
Packaging: Box
IP Rating: IP67
Maximum Current Rating: 25/Contact A
Mounting: Cable Mount
Operating Temperature: -40 to 50 °C
Series Name: Solarlok
Maximum Storage Temperature: N/A
Minimum Storage Temperature: N/A
Customers Who Bought 1740210-9 Also Bought
DESCRIPTION
Conn DC Converter Receptacle 12AWG Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99