surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
173981-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

173981-2

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-999 :$0.238
1,000-23,999 :$0.178
24,000-24,999 :$0.119
25,000-49,999 :$0.089
50,000 + :$0.079
Request Quote
8,607 can ship today
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
30 minute(s) 22 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 173981-2
RoHS: Unknown
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 125,125 VDC|VAC
Family: 173981
Pitch: 2 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: HDR
Operating Temperature: -30 to 105 °C
Dimension: 5.8 x 3.6 x 6.8 mm
Customers Who Bought 173981-2 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole

Product Highlights
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 2
  • Number of Rows = 1
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?