surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
173974-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

173974-1

TE Connectivity / AMP Brand

PL MKII 187 REC HSG 1P NYLON NAT

PRICING per piece  AVAILABILITY real time   
1-24 :$0.110
25-99 :$0.099
100-249 :$0.082
250-499 :$0.080
500-999 :$0.078
1,000-2,999 :$0.060
3,000-5,999 :$0.060
6,000 + :$0.058
37,197 can ship Monday
In our stock 
More available to ship 8/6/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 173974-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 173974
Pitch: N/R
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 8.4 x 24.3 x 5.1 mm
Customers Who Bought 173974-1 Also Bought
DESCRIPTION
PL MKII 187 REC HSG 1P NYLON NAT

Product Highlights
  • Housing
  • Housing Type = Housing - Receptacle
  • Tab Fit = 4.75 mm
  • Line = Mark II
  • Receptacle Style = Straight
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?