surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1738011-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$1.31
100-149 :$1.18
150-249 :$1.06
250-499 :$1.01
500-999 :$0.96
1,000-4,999 :$0.91
5,000-9,999 :$0.85
10,000 + :$0.82
837 can ship today
In our stock 
84,850 can ship 6/4/17
Available Factory Stock 
126 can ship 5/29/17
Incoming stock 
More available to ship 7/25/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1738011-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 1738011
Contact Material: Copper Alloy
Wire Size: N/A
Packaging: Strip
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -65 to 155 °C
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Rectangular
Military Standard: N/R
Contact Type: N/A
Shielded: N/A
Customers Who Bought 1738011-1 Also Bought
DESCRIPTION
PIN CONT,SIZE 20.GPR

Product Highlights
  • Contact
  • Pin
  • Contact Type = Crimp
  • Contact Size = 20
  • Wire Size - Details = 20-22-24 AWG
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?