surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
173691-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

173691-1

TE Connectivity / AMP Brand

PL 187 REC 20-16 AWG 0.3 X 14.0 PTBR

PRICING per piece  AVAILABILITY real time   
1,200-4,499 :$0.0680
4,500-8,999 :$0.0650
9,000-13,499 :$0.0500
13,500 + :$0.0434
Request Quote
28,315 can ship today
In our stock 
More available to ship 3/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 1200
Order Increments: 1200
In Stock quantities placed in the next
4 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 173691-1
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/A
Family: 173691
Wire Size: 16-20 AWG
Stud Size: N/A
Tab Size: 3.85 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 173691-1 Also Bought
DESCRIPTION
PL 187 REC 20-16 AWG 0.3 X 14.0 PTBR

Product Highlights
  • Receptacle
  • Tab Fit = 4.75 x 0.81 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CN
ECCN: EAR99
DID YOU KNOW?